Low

66105-4 - 

Contact, Multimate, Type III+ Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
66105-4
Newark Part No.:
74C6780
Product Range
Type III+ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 66105-4 from TE Connectivity is an AMP Type III+ series socket contact. This contact base material is brass with gold plating which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
  • Contact size is 16
  • Suitable for wire size with 24AWG to 20AWG

Product Information

:
Type III+ Series
:
Socket
:
Crimp
:
20AWG
:
Gold Plated Contacts
:
M Series Connectors, CPC Connectors, G Series Connectors
:
24AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.14 10+ $1.01 25+ $0.963 50+ $0.899 More Pricing...

Add

AMP - TE CONNECTIVITY

Contact, Multimate, Type III+ Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

35,186 in stock
Add

AMP - TE CONNECTIVITY

Contact, Multimate Type III+ Series, Socket, Crimp, 20 AWG, Tin Lead Plated Contacts

17,123 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20,911 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$1.12 $ 1.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.12
10 + $0.989
25 + $0.944
50 + $0.899
100 + $0.854
500 + $0.629
1000 + $0.621
2500 + $0.563
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a crimp tool which can be used to crimp socket contacts (part number 66105-4) onto wire
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for crimp tool is 696202-1 from TE Connectivity.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a mating contact for signal socket contact (part number 66105-4)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating signal pin contact part number is 66103-4 from TE connectivity. It is of crimp termination with size of 24-20AWG.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 66105-4)?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 90225-2 from TE Connectivity.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contacts (part number 66105-4) from their housings?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool which can be used to remove these damaged contacts from their housing is 305183 from TE Connectivity. This extraction tool is designed to remove II, III, III(+), VI, X, & Subminiature coaxial pin & socket contacts of all sizes from their housings.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert contacts (part number 66105-4) into their housings?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contacts into their housings is 91002-1 from TE Connectivity. This tool can be used as both insertion as well as extraction tool.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:58.188-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_74C6780, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.