Low

TE CONNECTIVITY / AMP  66104-9  CONTACT, SOCKET, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: G Series, M Series, CPC Connectors
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Type III+
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Spool of 4000

Minimum order quantity: 3

Order multiple quantity: 3

Unit Price: $1,472.00

Buy

Price

Quantity List Price
3+ $1,472.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a mating contact for signal socket contact (part number 66104-9)?
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating signal pin contact part number is 66102-9 from TE connectivity. It is of crimp termination with size of 24-20AWG.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 66104-9)?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 91515-1 from TE Connectivity.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contacts (part number 66104-9) from their housings?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool which can be used to remove these damaged contacts from their housing is 305183 from TE Connectivity. This extraction tool is designed to remove II, III, III(+), VI, X, & Subminiature coaxial pin & socket contacts of all sizes from their housings.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert contacts (part number 66104-9) into their housings?
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contacts into their housings is 91002-1 from TE Connectivity. This tool can be used as both insertion as well as extraction tool.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
74C6780
66105-4

66105-4

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 24-20AWG, CRIMP

CONTACT, SOCKET, 24-20AWG, CRIMP; Series:Multimate Type III; For Use With:M Series Connectors, CPC Connectors, G Series Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

114,913

1+ $0.74 50+ $0.72 100+ $0.68 250+ $0.64 more…

Buy
  • 114,913 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
19M0016
66104-9

66104-9

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 24-20AWG, CRIMP

CONTACT, SOCKET, 24-20AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,795

1+ $0.91 10+ $0.802 25+ $0.754 50+ $0.723 more…

Buy
  • 2,795 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought