TE CONNECTIVITY / AMP  66103-4  Contact, Multimate, Type III+ Series, Pin, 24 AWG, 20 AWG, Crimp, Brass

TE CONNECTIVITY / AMP 66103-4

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 66103-4 from TE Connectivity is an AMP Type III+ series pin contact. This contact is made of brass with gold finish which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
  • Contact size is 16
  • Suitable for wire size with 24AWG to 20AWG

Product Range

Back to top

Product Specifications, Documents & More


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: G Series, M Series, CPC Connectors
  • Product Range: Type III+ Series
  • SVHC: To Be Advised
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/928
  •  132/936

Availability

Availability:  71,133


  • 71,133 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.62 $0.62

Buy

Price

Quantity List Price
1 - 49 $0.62
50 - 99 $0.62
100 - 249 $0.57
250 - 499 $0.54
500 - 999 $0.51
1000 - 2499 $0.48
2500+ $0.45
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the suggested part number for crimp tool which can be used to crimp pin contacts (part number 66103-4) onto wire?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 58495-1 from TE Connectivity.

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of insertion tool which can be used to insert crimped contacts (part number 66103-4) into their housings?
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contact into their housings is 91002-1 from TE Connectivity.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged contacts (part number 66103-4) from their housings?
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool which can be used to remove these damaged contacts from their housing is 305183 from TE Connectivity.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a mating contact for signal pin contact (part number 66103-4)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating signal socket contact part number is 66105-4 from TE connectivity. It is of crimp termination with size of 24-20AWG.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:10.551-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_34B1378, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96F7935
1-66103-7

1-66103-7

TE CONNECTIVITY / AMP

Contact, Multimate, Type III+ Series, Pin, 24 AWG, 20 AWG, Crimp, Brass

443 

Price for: Pack of 100

1+ $65.10 5+ $58.60 10+ $52.10 25+ $47.10

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/6/16
19M0011
66102-9

66102-9

TE CONNECTIVITY / AMP

Contact, Multimate, Type III+ Series, Pin, 24 AWG, 20 AWG, Crimp, Brass

1,339 

Price for: Cut Tape 1

1+ $0.488 Promotional price 10+ $0.488 Promotional price 25+ $0.488 Promotional price 50+ $0.447 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
Suggested Substitutes
50F575
66103-1

66103-1

TE CONNECTIVITY / AMP

Contact, Multimate, Type III+ Series, Pin, 24 AWG, 20 AWG, Crimp, Brass

21,116 

Price for: Each 1

1+ $0.86 10+ $0.79 100+ $0.69 250+ $0.64

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
17C7434
66103-2

66103-2

TE CONNECTIVITY / AMP

III+ PIN,24-20,TIN-LEAD,LP

0

Price for: Each 1

1000+ $0.282

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought