Low

TE CONNECTIVITY / AMP  66102-9  CONTACT, PIN, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: CPC, M & G Series Connectors
  • SVHC: To Be Advised
  • Series: Multimate Type III+
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/25/15

Non-Cancelable / Non Returnable

Price for: Spool of 4000

Minimum order quantity: 3

Order multiple quantity: 3

Price: $1,536.00

Buy

Price

Quantity List Price
1+ $1,536.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34B1378
66103-4

66103-4

TE CONNECTIVITY / AMP

CONTACT, PIN, 24-20AWG, CRIMP

CONTACT, PIN, 24-20AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

148,582

1+ $0.64 50+ $0.62 100+ $0.57 250+ $0.54 more…

Buy
  • 148,582 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
19M0011
66102-9

66102-9

TE CONNECTIVITY / AMP

CONTACT, PIN, 24-20AWG, CRIMP

CONTACT, PIN, 24-20AWG, CRIMP; Series:Multimate Type III+; For Use With:CPC, M & G Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

3,650

1+ $0.78 10+ $0.73 25+ $0.657 50+ $0.584 more…

Buy
  • 3,650 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15
Suggested Substitutes
52F5229
66102-6

66102-6

TE CONNECTIVITY / AMP

III+ PIN,24-20,30AU<10,STRIP

III+ PIN,24-20,30AU<10,STRIP ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $4,462.08 2+ $3,582.62 12+ $3,508.91

Buy
    Per the manufacturer, more stock expected week of 5/25/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought