Low

66024-2 - 

Quick Disconnect Terminal, PIDG Series, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

66024-2 - Quick Disconnect Terminal, PIDG Series, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"

The actual product may differ from image shown

Manufacturer Part No:
66024-2
Newark Part No.:
66F1633
Product Range
PIDG Series

Product Overview

The PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Applications

Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Defence, Military & Aerospace, Consumer Electronics

Product Information

:
PIDG Series
:
Male Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
16AWG
:
14AWG
:
Blue
:
2mm²
:
PVC (Polyvinylchloride)
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,035 in stock

Each

1+ $0.239 25+ $0.218 50+ $0.201 100+ $0.185 250+ $0.172 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.67 $ 0.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.67
10 + $0.648
25 + $0.625
50 + $0.599
100 + $0.576
500 + $0.469
1000 + $0.417
2500 + $0.403
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.