Low

647879-1 - 

Rectangular Power Contact, 50 AMP Series, Silver Plated Contacts, Copper, Pin, Socket, Crimp

647879-1 - Rectangular Power Contact, 50 AMP Series, Silver Plated Contacts, Copper, Pin, Socket, Crimp

The actual product may differ from image shown

Manufacturer Part No:
647879-1
Newark Part No.:
16H3170
Product Range
50 AMP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 647879-1 is a pin/socket Power Contact made of copper with silver plated finish. It accepts 12 to 10AWG wire size. The cold-headed crimp contact is suitable for AMP Power Series 50 connectors.
  • 600VAC/DC Operating voltage
  • 41A Contact current rating
  • UL94V-0 Flammability rating

Applications

Power Management

Product Information

:
50 AMP Series
:
Silver Plated Contacts
:
Copper
:
Pin, Socket
:
Crimp
:
12AWG
:
10AWG
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,004 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.97 $ 0.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.97
10 + $0.945
25 + $0.92
50 + $0.889
100 + $0.868
500 + $0.656
1000 + $0.605
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.