Low

6469048-1 - 

Connector, HM-Zd Series, 80 Contacts, Backplane, 2.5 mm, Header, Press Fit

6469048-1 - Connector, HM-Zd Series, 80 Contacts, Backplane, 2.5 mm, Header, Press Fit

The actual product may differ from image shown

Manufacturer Part No:
6469048-1
Newark Part No.:
42K7652
Product Range
HM-Zd Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HM-Zd series Z-PACK HM-Zd Connector System is a high speed, differential connector system, which is compatible with the Z-PACK 2mm HM connector line. The Z-PACK HM-Zd connector provides Z-PACK 2mm HM connector users with a migration path for serial switching applications from 3.125 to 10+Gbps. The Z-PACK HM-Zd connector system features a highly reliable dual beam contact system with fully encompassing grounds dedicated to each differential pair. In addition, the Z-PACK HM-Zd connector footprint is optimized for both routability and system performance with the use of a 1.50 x 2.50mm (0.059 x 0.098 inch) row to column grid. The connector design features a robust mating interface with integral prealignment and polarization built into the mating interface.
  • A modular connector system with a standard module size of 25mm
  • Available in vertical and right angle press fit pin headers
  • Available in right angle and vertical press fit receptacles
  • Optimized footprint for improved electrical performance and ease of trace routing
  • Pin header and receptacle have the exact same footprint to simplify PC board layout

Applications

Industrial

Product Information

:
HM-Zd Series
:
80Contacts
:
Backplane
:
2.5mm
:
Header
:
Press Fit
:
8Rows
:
1.5mm
:
Copper Nickel Silicon
:
Tin Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$26.93 $ 26.93
Price for:
Each
Multiple: 120 Minimum: 120
Quantity Price Your Price
120 + $31.68
250 + $29.26
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.