Low

6469001-1 - 

Connector, Z-PACK Series, Backplane, 80 Contacts, Receptacle, 2.5 mm, Press Fit

6469001-1 - Connector, Z-PACK Series, Backplane, 80 Contacts, Receptacle, 2.5 mm, Press Fit

The actual product may differ from image shown

Manufacturer Part No:
6469001-1
Newark Part No.:
42K7648
Availability:
No Longer Manufactured

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Z-PACK series 2mm HM (hardmetric) Connector System designed to meet the current and future needs of instrumentation applications giving excellent electrical and mechanical characteristics. It is a high performance, high density system with flexible configuration which offers upgradeability. The connector system is fully supported by Tyco Electronics spice models to guarantee choosing the right product to match the application.
  • High density system with small real estate on backplane and daughtercard
  • Extensive range of signal, power, coaxial and fibre board-to-board and cable-to-board connections
  • Modular units give flexible configuration
  • Special versions for VME64 extensions and CompactPCI
  • Signal contact rating 1.5a fully energized
  • Universal power module rated at 7.8A/line, 23.4A fully energized
  • All lines impedance controlled to 50 (single ended) and 100Ω (differential) nominal
  • Safe design, complies with IEC950 in mated condition
  • Universal power module is safe in unmated condition
  • Several performance levels for board and cable connectors with unshielded and shielded versions
  • Mismatching keys block mating before any contact touch
  • Small press fit board hole allows maximum track width and minimum signal corruption
  • 1.4 to 5.6mm (0.055 to 0.220 inch) Backplane thickness range

Applications

Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Connector, Z-PACK Series, Hard Metric (HM), 80 Contacts, Receptacle, 2.5 mm, Press Fit

3 in stock
Add

Associated Products

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.