Low

AMP - TE CONNECTIVITY  641300-1  Contact, MR Series, Socket, Crimp, 18 AWG, Tin Plated Contacts, Miniature Rectangular Connectors

AMP - TE CONNECTIVITY 641300-1
Manufacturer Part No:
641300-1
Newark Part No.:
89F2096
Product Range
MR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 641300-1 is a Receptacle Socket Contact made of phosphor bronze with tin-plated finish and crimp termination. This MR series contact accepts 24 to 18AWG discrete wire and can be used with miniature rectangular connectors.
  • 250VAC Voltage rating
  • -55 to +85°C Operating temperature range

 

Product Information

Pitch Spacing:
Product Range:
MR Series
No. of Contacts:
Gender:
Contact Gender:
Socket
Contact Plating:
Tin Plated Contacts
Current Rating:
No. of Rows:
For Use With:
Miniature Rectangular Connectors
Wire Size AWG Max:
18AWG
Wire Size AWG Min:
26AWG
Contact Termination Type:
Crimp
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

641300-1

Contact, MR Series, Socket, Crimp, 18 AWG, Tin Plated Contacts, Miniature Rectangular Connectors

AMP - TE CONNECTIVITY

19,331 in stock

Price for: Each

1+ $0.38 10+ $0.34 100+ $0.29 500+ $0.24 More pricing

Buy
350666-1

M.R.RECEPTACLE

AMP - TE CONNECTIVITY

0

Price for: Each

1+ $0.357 25000+ $0.308 50000+ $0.287

Buy

Contact, MR Series, Socket, Crimp / Solder, 18 AWG, Gold Plated Contacts

AMP - TE CONNECTIVITY

24,509 in stock

Price for: Each

1+ $1.09 10+ $0.96 100+ $0.83 500+ $0.68 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.