Low

640917-1 - 

Quick Disconnect Terminal, PIDG FASTON 187 Series, Female Quick Disconnect, 4.75mm x 0.51mm

640917-1 - Quick Disconnect Terminal, PIDG FASTON 187 Series, Female Quick Disconnect, 4.75mm x 0.51mm

The actual product may differ from image shown

Manufacturer Part No:
640917-1
Newark Part No.:
97F9939
Product Range
PIDG FASTON 187 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 640917-1 is a female Disconnect Terminal made of brass with tin plated finish. This PIDG FASTON series quick disconnect pin receptacle features a red nylon insulator. It features F-crimp termination and the design of the tool dies and construction of the terminal insures uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimp area. The TE compression crimping produces crimp for a given size wire and terminal that are precisely alike in appearance and performance. This is a calculated result made possible by designing the terminal and the crimping tool as precisely matched devices. The resulting termination is free of contamination, is resistant to shock and critical environments and its tensile strength approaches that of the wire itself. It accepts 22 to 18AWG wire.
  • Dimple Mating retention
  • 300V Maximum voltage
  • 105°C Operating temperature rating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
PIDG FASTON 187 Series
:
Female Quick Disconnect
:
4.75mm x 0.51mm
:
0.187" x 0.02"
:
22AWG
:
18AWG
:
Red
:
0.96mm²
:
Nylon (Polyamide)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Quick Disconnect Terminal, PIDG Faston Series, Female Quick Disconnect, 4.75mm x 0.51mm

3,922 in stock

Each

1+ $0.36 10+ $0.285 25+ $0.259 100+ $0.233 500+ $0.199 1000+ $0.166 2500+ $0.151 More Less

7,742 in stock

Each

1+ $0.367 10+ $0.291 25+ $0.264 100+ $0.233 500+ $0.199 1000+ $0.166 2500+ $0.151 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$141.10 $ 141.10
Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $166.00
3 + $151.00
5 + $148.75
10 + $147.52
25 + $146.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.