Low

AMP - TE CONNECTIVITY  640620-6  Wire-To-Board Connector, 2.54 mm, 6 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows

AMP - TE CONNECTIVITY 640620-6
Manufacturer Part No:
640620-6
Newark Part No.:
51F1468
Product Range
MTA-100 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
6Contacts
Gender:
Receptacle
Product Range:
MTA-100 Series
Contact Termination Type:
IDC / IDT
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

3-640620-6

06P MTA100 CONN ASSY F/T RED

AMP - TE CONNECTIVITY

55:  in stock

Price for: Each

1+ $0.348 500+ $0.333 1000+ $0.321 2000+ $0.307 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.