Low

640579-1 - 

Contact, MR Series, Pin, Crimp, 24 AWG, Tin Plated Contacts, Soft Shell Connectors

640579-1 - Contact, MR Series, Pin, Crimp, 24 AWG, Tin Plated Contacts, Soft Shell Connectors

The actual product may differ from image shown

Manufacturer Part No:
640579-1
Newark Part No.:
50F2666
Product Range
MR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MR Series
:
Pin
:
Crimp
:
24AWG
:
Tin Plated Contacts
:
Soft Shell Connectors
:
26AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Contact, MR Series, Pin, Crimp, 18 AWG, Tin Plated Contacts, Miniature Rectangular Connectors

16,789 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.259 $ 0.26
Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.259
2500 + $0.248
5000 + $0.243
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.