Low

640545-2 - 

Contact, MR Series, Pin, Crimp, 18 AWG, Gold Plated Contacts, Miniature Rectangular Connectors

640545-2 - Contact, MR Series, Pin, Crimp, 18 AWG, Gold Plated Contacts, Miniature Rectangular Connectors

The actual product may differ from image shown

Manufacturer Part No:
640545-2
Newark Part No.:
85T8493
Product Range
MR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 640545-2 is a Power Contact made of phosphor bronze with gold plated finish. The MR series wire-to-wire connector crimp pin contact accepts 24 to 18AWG discrete wire. It is suitable for use with the miniature rectangular connectors.
  • 9A Rated current
  • 250VAC Operating voltage

Applications

Industrial

Product Information

:
MR Series
:
Pin
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
Miniature Rectangular Connectors
:
26AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11,804 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.29 $ 1.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.43
10 + $1.26
25 + $1.20
50 + $1.15
100 + $1.09
500 + $0.886
1000 + $0.788
2500 + $0.714
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 640545-2 - CONTACT, PIN, 26-18AWG, CRIMP 5 5 1 1
TE CONNECTIVITY / AMP - 640545-2 - CONTACT, PIN, 26-18AWG, CRIMP ACCORDING TO OUR LINE MECHANICS THIS TOOL IS EASY TO HANDLE AND INSTALL. February 4, 2015
  • 2015-06-11T15:21:58.364-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_85T8493, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.