Low

640457-6 - 

Wire-To-Board Connector, 2.54 mm, 6 Contacts, Header, MTA-100 Series, Through Hole, 1 Rows

640457-6 - Wire-To-Board Connector, 2.54 mm, 6 Contacts, Header, MTA-100 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
640457-6
Newark Part No.:
90F5628
Product Range
MTA-100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 640457-6 is a 6-position 1-row unshrouded Friction Lock Header with pin type tin-plated copper alloy right-angle posts, UL94V-0-rated glass-filled polyester housing and nickel-plated underplate. This vertical header is suitable for use with MTA-100 connector assembly.
  • 250VAC Operating voltage
  • 5A Contact current rating
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
2.54mm
:
6Contacts
:
Header
:
MTA-100 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
178 in stock

Each

1+ $0.139 250+ $0.104 500+ $0.093 1000+ $0.084 5000+ $0.076 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

551 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.34 $ 0.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.34
10 + $0.293
25 + $0.273
100 + $0.253
500 + $0.207
1000 + $0.184
2500 + $0.167
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.