Low

TE CONNECTIVITY / AMP  640453-3  Board-To-Board Connector, MTA-100 Series, 3 Contacts, Header, 2.54 mm, Through Hole, 1 Rows

TE CONNECTIVITY / AMP 640453-3
Technical Data Sheet (2.59MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
MTA-100 Series
No. of Contacts:
3Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
Contact Termination:
Through Hole Right Angle
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.