Low

640440-5 - 

Wire-To-Board Connector, 2.54 mm, 5 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows

640440-5 - Wire-To-Board Connector, 2.54 mm, 5 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows
640440-5 - Wire-To-Board Connector, 2.54 mm, 5 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
640440-5
Newark Part No.:
90F4205
Product Range
MTA-100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 640440-5 is a 5-position 1-row Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard nylon housing. The strain relief IDC connector has locking lance contact retention and locking ramp mating retention. It is suitable for use with MTA-100 series headers and MTA-100 IDC posted connectors.
  • 250VAC Operating voltage
  • 90° Cable exit angle
  • UL94V-2 Flammability rating

Applications

Industrial

Product Information

:
2.54mm
:
5Contacts
:
Receptacle
:
MTA-100 Series
:
IDC / IDT
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Wire-To-Board Connector, 2.54 mm, 5 Contacts, Receptacle, MTA-100 Series, IDC / IDT, 1 Rows

17,102 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

189 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.29 $ 0.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.29
10 + $0.267
25 + $0.241
100 + $0.215
500 + $0.192
1000 + $0.17
2500 + $0.164
5000 + $0.161
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.