Low

AMP - TE CONNECTIVITY  640427-3  Wire-To-Board Connector, MTA-156 Series, 3 Contacts, Receptacle, 3.96 mm, IDC / IDT, 1 Rows

AMP - TE CONNECTIVITY 640427-3
Technical Data Sheet (2.64MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
MTA-156 Series
No. of Contacts:
3Contacts
Gender:
Receptacle
Pitch Spacing:
3.96mm
Contact Termination Type:
IDC / IDT
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
Contact Termination:
IDC / IDT
Series:
MTA-156
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Wire-To-Board Connector, MTA-156 Series, 3 Contacts, Receptacle, 3.96 mm, IDC / IDT, 1 Rows

AMP - TE CONNECTIVITY

3,660 in stock

Price for: Each

1+ $0.209 Promotional price 10+ $0.191 Promotional price 100+ $0.191 Promotional price 500+ $0.177 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.