Low

640388-6 - 

Wire-To-Board Connector, 3.96 mm, 6 Contacts, Header, MTA-156 Series, Through Hole, 1 Rows

640388-6 - Wire-To-Board Connector, 3.96 mm, 6 Contacts, Header, MTA-156 Series, Through Hole, 1 Rows
640388-6 - Wire-To-Board Connector, 3.96 mm, 6 Contacts, Header, MTA-156 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer Part No:
640388-6
Newark Part No.:
90F5626
Product Range
MTA-156 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MTA-156 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. The MTA 156 connector contacts are in a single row on 0.156-inch (3.96mm) centres. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.
  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 18 to 26AWG
  • 2 to 24 Positions available
  • 600V and up to 12.5A Rating

Applications

Industrial

Product Information

:
3.96mm
:
6Contacts
:
Header
:
MTA-156 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,635 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.30 $ 0.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.30
10 + $0.255
25 + $0.238
100 + $0.22
500 + $0.18
1000 + $0.16
2500 + $0.146
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.