Low

62650-1 - 

Quick Disconnect Terminal, FASTON 250 Series, Male Quick Disconnect, 6.35mm x 0.81mm

62650-1 - Quick Disconnect Terminal, FASTON 250 Series, Male Quick Disconnect, 6.35mm x 0.81mm

The actual product may differ from image shown

Manufacturer Part No:
62650-1
Newark Part No.:
49C8825
Product Range
FASTON 250 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The FASTON 250 series FASTIN-FASTON Connector offers the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multi-position and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated. The receptacle in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Any application of this technology leads to essential time savings in final assembly.
  • Used for single and multiple connections
  • Receptacles available for 6.3, 4.8 and 2.8mm size
  • Receptacles mate with 0.5 and 0.8 thick tabs

Applications

Industrial

Product Information

:
FASTON 250 Series
:
Male Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
-
:
-
:
-
:
-
:
Uninsulated
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
42,000 in stock

Each (Supplied on Full Reel)

6000+ $0.062 36000+ $0.061

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,500 Further stock expected to ship on May 6, 2018

More stock available week commencing 6/18/18

Contact me when back in stock

Alternatives Available

26AC8419 - TERMINAL, MALE DISCONNECT, 6.35MM, THOUGH HOLE

$0.21 $ 0.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.21
10 + $0.198
25 + $0.169
100 + $0.137
500 + $0.116
1000 + $0.095
2500 + $0.087
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 2 months ago
by
ericdavid
 - North Wales, PA 19454, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The UL-File number is E66717. The current rating depends on the design of the PCB layout and the female contact used with that tab contact.
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:18.137-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_49C8825, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.