Low

TE CONNECTIVITY / AMP  61060-1  RECEPT,PIDG FASTON 22-18 110

TE CONNECTIVITY / AMP-61060-1-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  475

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.299

Buy

Price

Quantity List Price
1 - 4999 $0.299
5000 - 9999 $0.287
10000 - 19999 $0.274
20000 - 24999 $0.264
25000 - 49999 $0.23
50000+ $0.236

Legislation and Environmental


  • Weight (kg): 1
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97F9942
61060-1

61060-1

TE CONNECTIVITY / AMP

FEMALE DISCONNECT, 2.79MM, CRIMP NATURAL

FEMALE DISCONNECT, 2.79MM, CRIMP NATURAL; Terminal Type:Female Quick Disconnect; Product Range:TE - PIDG FASTON 110 Series; Tab Size - Imperial:0.11" x 0.02"; Tab Size - Metric:2.8mm x 0.51mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7

1+ $146.47 Promotional price

Buy

(Available until stock is exhausted)

  • 7 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought