Low

60618-1 - 

Contact, Commercial MATE-N-LOK Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

60618-1 - Contact, Commercial MATE-N-LOK Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
60618-1
Newark Part No.:
31C7907
Product Range
Commercial MATE-N-LOK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 60618-1 is a pin Crimp Contact made of brass with tin plated finish. It accepts 24 to 18AWG wire size. The round contact is suitable for MATE-N-LOK connectors.
  • Locking lance contact retention
  • 250VAC Operating voltage
  • 10A Contact current rating

Applications

Industrial, Commercial

Product Information

:
Commercial MATE-N-LOK Series
:
Pin
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Commercial MATE-N-LOK Housings
:
24AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23,253 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

11,178 Further stock expected to ship on Feb 22, 2018

More stock available week commencing 5/7/18
$0.25 $ 0.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.25
10 + $0.238
25 + $0.203
100 + $0.168
500 + $0.144
1000 + $0.12
2500 + $0.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
3 years ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested Newark part numbers are 96F9718, 73C0405.
3 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a mating contact for pin contact (part number 60618-1)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating socket contact part number is 60617-1 from TE connectivity.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 60618-1)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 91512-1 from TE Connectivity. It is a straight action hand crimper which can be used to crimp commercial Mate-N-Lok contacts & SL series contacts onto wire of size 18-24AWG.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contacts (part number 60618-1) from their housings?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these damaged contacts from their housings is 465644-1 from TE Connectivity. This tool is designed for removing damaged Commercial MATE-N-LOK seires pin & socket contacts from their housings.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:22.603-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_31C7907, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.