Low

6-87756-8 - 

Contact, AMPMODU Mod IV Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

6-87756-8 - Contact, AMPMODU Mod IV Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer Part No:
6-87756-8
Newark Part No.:
52K3820
Product Range
AMPMODU Mod IV Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 6-87756-8 is a crimp Receptacle Contact with copper alloy body, gold-plating. 26 to 22AWG wire. This crimp receptacle contact is suitable for use with Mod IV series connectors.
  • 3A Contact current rating
  • 12mΩ Termination resistance
  • 250VAC Operating voltage
  • 5000MΩ Insulation resistance
  • 30µ" Plating thickness of contact mating area
  • Rugged

Applications

Industrial

Product Information

:
AMPMODU Mod IV Series
:
Socket
:
Crimp
:
22AWG
:
Gold Plated Contacts
:
Mod IV Series Connectors
:
26AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,668 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.46 $ 0.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
10 + $0.43
25 + $0.38
100 + $0.329
500 + $0.286
1000 + $0.236
2500 + $0.229
5000 + $0.215
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.