Low

583718-1 - 

Connector, 20 Contacts, Card Edge, 2.54 mm, Receptacle

583718-1 - Connector, 20 Contacts, Card Edge, 2.54 mm, Receptacle

The actual product may differ from image shown

Manufacturer Part No:
583718-1
Newark Part No.:
50F485
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 583718-1 is a 10-position 2-row crimp snap Twin Leaf Connector with UL94V-0-rated black glass-filled polyester housing and mounting ears. The crimp snap twin leaf connector is designed especially for high density wire-to-board applications.
  • Contacts bifurcated for redundancy
  • Low insertion forces
  • 5A Contact current rating
  • 10mΩ Contact resistance

Applications

Industrial

Product Information

:
-
:
20Contacts
:
Card Edge
:
2.54mm
:
Receptacle
:
-
:
2Rows
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

251 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$1.49 $ 1.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.58
10 + $2.49
25 + $2.40
50 + $2.17
100 + $1.95
500 + $1.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

connector P/N 583718-1

Details: 
do you have any type (metal or plastic) cover for this connector.
3 years, 8 months ago
by
gray
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Sorry Newark doesn't have any cover for this connector part.
3 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:54.661-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_50F485, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.