Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5822097-3Copy
Newark Part No.42K7609
Product RangeMicro-Edge Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $11.760 |
Price for:Each
Minimum: 3640
Multiple: 182
$42,806.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5822097-3Copy
Newark Part No.42K7609
Product RangeMicro-Edge Series
Technical Datasheet
Product RangeMicro-Edge Series
Connector TypeSIMM Socket
Memory / Card TypeSIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts72Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Micro-Edge Series
Memory / Card Type
SIMM
No. of Contacts
72Contacts
Contact Plating
Gold Plated Contacts
Connector Type
SIMM Socket
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Phosphor Bronze
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
