Low

5787834-1 - 

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical

5787834-1 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical
5787834-1 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical

The actual product may differ from image shown

Manufacturer Part No:
5787834-1
Newark Part No.:
30K6913
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5787834-1 from TE Connectivity is a through hole, standard USB 2.0 type B socket with vertical mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
  • Black colour thermoplastic housing
  • Copper alloy with gold plated contacts
  • Tin plated shell

Applications

Industrial, Portable Devices, Communications & Networking

Product Information

:
USB Type B
:
USB 2.0
:
Receptacle
:
4Positions
:
Through Hole Mount
:
Vertical
:
Copper Alloy
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.70 $ 1.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.70
10 + $1.65
25 + $1.60
50 + $1.55
100 + $1.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.