TE CONNECTIVITY / AMP  5787170-5  Standard D Sub Connector, SCSI, Amplimite 0.050 Series, Receptacle, 50, Solder

TE CONNECTIVITY / AMP 5787170-5

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Connector Mounting: PCB
  • Connector Type: SCSI
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination Type: Solder
  • Gender: Receptacle
  • No. of Contacts: 50
  • Product Range: AMPLIMITE 0.050 Series
  • SVHC: To Be Advised

Availability

Availability:  127

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.24 $9.24

Buy

Price

Quantity List Price
1 - 24 $9.24
25 - 49 $8.40
50 - 99 $7.70
100 - 199 $6.62
200 - 499 $6.58
500 - 999 $5.88
1000 - 1999 $5.25
2000+ $5.13
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought