Low

AMP - TE CONNECTIVITY  5748394-6  Standard D Sub Connector, 62 Contacts, Receptacle, DC, Metal Body, Solder

AMP - TE CONNECTIVITY 5748394-6
Technical Data Sheet (53.02KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
No. of Contacts:
62Contacts
Gender:
Receptacle
D Sub Shell Size:
DC
Product Range:
-
Connector Body Material:
Metal Body
Connector Mounting:
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.