Low

5747840-4 - 

D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Metal Body, Solder

5747840-4 - D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Metal Body, Solder
5747840-4 - D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Metal Body, Solder

The actual product may differ from image shown

Manufacturer Part No:
5747840-4
Newark Part No.:
42K7471
Product Range
AMPLIMITE HD-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5747840-4 is a 9-way 2-row Right Angle PCB D-sub Plug with gold-plated brass contacts, a tin over nickel plated copper alloy boardlock and 4-40 UNC threaded inserts. This Amplimite HD20 series socket comes with tin-plated carbon steel shell, black nylon, polyester housing and grounding straps.
  • UL94V-0 Flammability rating

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
9Contacts
:
Plug
:
DE
:
AMPLIMITE HD-20 Series
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4,982 in stock

Each

1+ $2.98 10+ $2.86 25+ $2.69 50+ $2.49 100+ $2.33 500+ $1.98 1000+ $1.69 2500+ $1.57 More Less

MULTICOMP

D Sub Connector, 9 Contacts, Plug, DE, 90deg Snap In PCB D Subs, Metal Body, Solder

1,626 in stock

Each

1+ $9.23 100+ $7.39 250+ $6.75 500+ $6.21 1000+ $5.70 More Less

3,065 in stock

Each

1+ $0.999 250+ $0.752 500+ $0.673 1000+ $0.603 5000+ $0.549 More Less

157 in stock

Each

1+ $1.39 10+ $1.27 25+ $1.21 50+ $1.14 100+ $1.08 500+ $0.907 1000+ $0.777 2500+ $0.725 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

339 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,600 Further stock expected to ship on Oct 2, 2018

More stock available week commencing 10/8/18
$2.92 $ 2.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.92
10 + $2.80
25 + $2.64
50 + $2.49
100 + $2.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.