Low

5747252-4 - 

D Sub Connector, 37 Contacts, Plug, DC, AMPLIMITE HD-20 Series, Metal Body, Solder

5747252-4 - D Sub Connector, 37 Contacts, Plug, DC, AMPLIMITE HD-20 Series, Metal Body, Solder

The actual product may differ from image shown

Manufacturer Part No:
5747252-4
Newark Part No.:
42K8790
Product Range
AMPLIMITE HD-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5747252-4 is a 37-position 2-row standard Right Angle Plug with gold-plated brass contacts, 4-40 UNC threaded inserts and size-4 tin over copper plated carbon steel shell. The Amplimite HD-20 D-sub stacked PCB connector is member of the complete line of Amplimite subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The low cost front metal-shell design compatible with full metal-shell connectors. Integral boardlock versions secure posted connectors to PC board prior to soldering. The HD-20 connector contacts are available in plating types to satisfy different applications.
  • UL94V-0 Rated black thermoplastic housing

Applications

Industrial

Product Information

:
37Contacts
:
Plug
:
DC
:
AMPLIMITE HD-20 Series
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
17 in stock

Each

1+ $14.72 10+ $13.38

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$14.72 $ 14.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.72
10 + $13.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.