Low

AMP - TE CONNECTIVITY  5747250-4  Standard D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Metal Body

AMP - TE CONNECTIVITY 5747250-4
AMP - TE CONNECTIVITY 5747250-4
Manufacturer Part No:
5747250-4
Newark Part No.:
42K7444
AMP - TE CONNECTIVITY 5747250-4
AMP - TE CONNECTIVITY 5747250-4

The actual product may differ from image shown

Product Overview

The 5747250-4 is a 9-position 2-row standard right angle D-sub Plug with gold-plated brass contacts, UL94V-0-rated black thermoplastic housing and 4-40 UNC zinc-plated threaded inserts. The HD-20 series right-angle posted connector has tin-plated carbon st...
  • Preloaded
  • Mounting holes PCB mount retention
  • UL94V-0 Flammability rating

 

Product Information

Connector Type:
No. of Contacts:
9Contacts
Gender:
Plug
D Sub Shell Size:
DE
Product Range:
AMPLIMITE HD-20 Series
Connector Body Material:
Metal Body
Connector Mounting:
Contact Termination Type:
Solder
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.