Low

5745057-3 - 

D Sub Connector, 15 Contacts, Receptacle, DA, AMPLIMITE HD-20 Series, Plastic Body, Solder

5745057-3 - D Sub Connector, 15 Contacts, Receptacle, DA, AMPLIMITE HD-20 Series, Plastic Body, Solder

The actual product may differ from image shown

Manufacturer Part No:
5745057-3
Newark Part No.:
07M8407
Product Range
AMPLIMITE HD-20 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AMPLIMITE HD-20 series Solder-cup D-sub Connectors with phosphor bronze duplex plated contacts with gold flash on mating end, tin on solder cup with entire contact nickel under-plated, thermoplastic inserts and steel, tin or zinc plated shell.
  • Preloaded duplex-plated solder cup contacts
  • Two-piece UL94V-0 rated plastic insert
  • Anti-solderwicking contact design
  • Intermateable with other subminiature D connectors
  • Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
  • Easy application without special application tools
  • Shields offer full EMI shielding and ESD insulation
  • Crimped shield termination for low impedance
  • Shield crimp provides strain relief
  • Shields may be post moulded or covered with enclosures

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
15Contacts
:
Receptacle
:
DA
:
AMPLIMITE HD-20 Series
:
Plastic Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

291 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.30 $ 5.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.