TE CONNECTIVITY / AMP  569875-1  Connector Accessory, Snagless Boot, Cat 3, 5 and 5e (8 pos.) Modular Plugs, 8

TE CONNECTIVITY / AMP 569875-1

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 569875-1 is a hooded Snagless Boot for use with CAT-3, 5 and 5e (8 position) modular plugs. PO (polyolefin) elastomer strain relief, black color.
  • Designed to fit cables diameter of 0.21"

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Accessory Type: Snagless Boot
  • For Use With: Cat 3, 5 and 5e (8 pos.) Modular Plugs
  • No. of Positions: 8
  • SVHC: To Be Advised
  • Series: 569875
  • Strain Relief Material: PO (Polyolefin) Elastomer

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/830
  •  132/835

Availability

Availability:  2,934


  • 2,934 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.48 $0.48

Buy

Price

Quantity List Price
1 - 9 $0.48
10 - 99 $0.386
100 - 499 $0.335
500 - 999 $0.30
1000 - 1999 $0.257
2000 - 4999 $0.225
5000+ $0.199
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought