Low

5650861-5 - 

DIN 41612 Connector, 64 Contacts, Receptacle, 2.54 mm, 2 Row, a + b

5650861-5 - DIN 41612 Connector, 64 Contacts, Receptacle, 2.54 mm, 2 Row, a + b

The actual product may differ from image shown

Manufacturer Part No:
5650861-5
Newark Part No.:
13P0526
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5650861-5 is a 64-position 2-row type-B vertical Eurocard Receptacle Assembly with gold-plated copper alloy contacts and a glass-filled polymer housing. It is suitable for use with printed circuit board.
  • Polarization mating alignment
  • 250VDC Operating voltage

Applications

Industrial

Product Information

:
-
:
64Contacts
:
Receptacle
:
2.54mm
:
2 Row
:
a + b
:
Gold Plated Contacts
:
Copper Alloy
:
400
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$5.83 $ 5.83
Price for:
Each
Multiple: 40 Minimum: 80
Quantity Price
80 + $5.83
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.