Low

TE CONNECTIVITY / AMP  558211-7  MODULAR PLUG BOOT, ELASTOMER POLYOLEFIN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Standard Boot
  • For Use With: Modular Plugs
  • No. of Positions: 8
  • SVHC: To Be Advised
  • Strain Relief Material: PO (Polyolefin) Elastomer

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/28/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1500

Order multiple quantity: 1500

Unit Price: $0.225

Buy

Price

Quantity List Price
1000 - 1999 $0.225
2000 - 4999 $0.205
5000+ $0.195

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
66F6153
5-558530-3

5-558530-3

TE CONNECTIVITY / AMP

CAT5E RJ45 MODULAR PLUG, 8 POSITION, 1 PORT

CAT5E RJ45 MODULAR PLUG, 8 POSITION, 1 PORT; Connector Type:RJ45; Product Range:-; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5e; Contact Termination Type:IDC / IDT; Contact Plating:Gold ;RoHS Compliant: Yes

184

1+ $71.00 2+ $69.35 5+ $65.70 10+ $58.40 More pricing

Buy
  • 184 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15
66F6219
558211-1

558211-1

TE CONNECTIVITY / AMP

MODULAR PLUG BOOT, ELASTOMER POLYOLEFIN

MODULAR PLUG BOOT, ELASTOMER POLYOLEFIN; Accessory Type:Standard Boot; For Use With:Modular Plugs; No. of Positions:-; Strain Relief Material:PO (Polyolefin) Elastomer ;RoHS Compliant: Yes

3,358

1+ $0.48 10+ $0.45 25+ $0.405 50+ $0.36 More pricing

Buy
  • 3,358 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
52F6128
5-557315-2

5-557315-2

TE CONNECTIVITY / AMP

CONNECTOR, MODULAR PLUG, RJ45, 1PORT, 8P8C

CONNECTOR, MODULAR PLUG, RJ45, 1PORT, 8P8C; Connector Type:RJ45; Product Range:-; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5; Contact Termination Type:IDC / IDT; Contact Plating:Gold ;RoHS Compliant: Yes

2,155

1+ $0.72 10+ $0.716 25+ $0.644 50+ $0.572 More pricing

Buy
  • 2,155 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,000 Further stock expected to ship on Aug 6, 2015
  • Per the manufacturer, more stock expected week of 8/24/15
98F6804
2-231652-0

2-231652-0

TE CONNECTIVITY / AMP

CRIMP TOOL, MODULAR PLUGS

CRIMP TOOL, MODULAR PLUGS; Crimp Tool:Hand Held Crimp Tool ;RoHS Compliant: NA

27

1+ $119.06 5+ $113.03

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
66F3376
3-231652-0

3-231652-0

TE CONNECTIVITY / AMP

TOOL, HAND CRIMP, RATCHET, TYCO MODULAR PLUG CONNECTOR'S

TOOL, HAND CRIMP, RATCHET, TYCO MODULAR PLUG CONNECTOR'S; Crimp Tool Type:AMP Modular Plug Connectors; For Use With:AMP Modular Plug Connectors ;RoHS Compliant: NA

8

1+ $170.51 5+ $160.01 10+ $154.68 50+ $144.01 More pricing

Buy
  • 8 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
66F3374
1-853400-0

1-853400-0

TE CONNECTIVITY / AMP

CRIMP DIE SET, 993314-1 CRIMP TOOL

CRIMP DIE SET, 993314-1 CRIMP TOOL; For Use With:Tyco 993314-1 Crimp Tool; Crimp Die Applications:Modular Plug Connectors; Features:8-Pos. Modular Plug CAT 5 Die Set ;RoHS Compliant: NA

51

1+ $60.27 5+ $57.40

Buy
  • 51 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15
66F6221
558211-3

558211-3

TE CONNECTIVITY / AMP

MODULAR PLUG BOOT, ELASTOMER POLYOLEFIN

MODULAR PLUG BOOT, ELASTOMER POLYOLEFIN; Accessory Type:Standard Boot; For Use With:Modular Plugs; No. of Positions:8; Strain Relief Material:PO (Polyolefin) Elastomer ;RoHS Compliant: Yes

17

1+ $0.30 25+ $0.287 100+ $0.282 250+ $0.274 More pricing

Buy

(Available until stock is exhausted)

  • 17 in stock for same day shipping

see cut-off times

66F6224
558211-6

558211-6

TE CONNECTIVITY / AMP

MODULAR PLUG BOOT, ELASTOMER POLYOLEFIN

MODULAR PLUG BOOT, ELASTOMER POLYOLEFIN; Accessory Type:Standard Boot; For Use With:Modular Plugs; No. of Positions:8; Strain Relief Material:PO (Polyolefin) Elastomer ;RoHS Compliant: Yes

104

1+ $0.273 Promotional price 25+ $0.273 Promotional price 100+ $0.25 Promotional price 250+ $0.25 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 104 in stock for same day shipping

see cut-off times

Customers Also Bought