Low

5558341-1 - 

Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

5558341-1 - Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports
5558341-1 - Modular Connector, Cat5, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer Part No:
5558341-1
Newark Part No.:
16M4014
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5558341-1 is a 8P8C 1-port CAT-5/RJ45 right angle Modular Jack with gold-plated phosphor bronze contacts and black high temperature nylon housing. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.
  • Through-hole PCB mounting style
  • 150VAC Maximum voltage rating
  • 750 Mating cycles durability
  • UL94V-0 Flammability rating

Applications

Computers & Computer Peripherals

Product Information

:
RJ45
:
-
:
Jack
:
8Contacts
:
8Positions
:
1Ports
:
Cat5
:
Through Hole
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

627 in stock
Add

AMP - TE CONNECTIVITY

Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Positions, 1 Ports

4 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

618 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$3.04 $ 3.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.04
10 + $2.91
25 + $2.79
50 + $2.61
100 + $2.43
500 + $2.06
1000 + $1.76
2500 + $1.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.