Low

5555154-1 - 

Modular Connector, RJ25, Jack, 6 Contacts, 6 Positions, Cat3

5555154-1 - Modular Connector, RJ25, Jack, 6 Contacts, 6 Positions, Cat3

The actual product may differ from image shown

Manufacturer Part No:
5555154-1
Newark Part No.:
42K8757
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5555154-1 is a 6P6C 1-port Cat3 shielded thru-hole RJ45 Modular Jack with PCB ground options and side entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
  • Designed for ease of soldering and board cleaning
  • 20dB shielding effectiveness from 30 to 400MHz
  • UL94V-0 Flammability
  • 150VAC Voltage rating
  • 1.5A Current rating (maximum)
  • 750 Mating cycles durability

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
RJ25
:
Jack
:
6Contacts
:
6Positions
:
-
:
Cat3
:
1Ports
:
Through Hole
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.69 10+ $1.53 25+ $1.50 50+ $1.41 100+ $1.31 500+ $1.09 1000+ $0.94 2500+ $0.885 More Less

1,548 in stock

Each

1+ $1.72 10+ $1.56 25+ $1.53 50+ $1.41 100+ $1.31 500+ $1.09 1000+ $0.94 2500+ $0.885 More Less

0

Each

1+ $1.70 5000+ $1.24

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/13/18

Contact me when back in stock

Alternatives Available

98K9880 - JACK, MODULAR, PC BOARD, GROUND, 6/6

26AC8290 - CAT3 RJ25 MODULAR JACK, 6 POSITION, 1 PORT

40P9782 - MJ,R/A,LP,F6P/6C,SHLD,PNLTUBE

$1.69 $ 1.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.69
10 + $1.53
25 + $1.50
50 + $1.41
100 + $1.31
500 + $1.09
1000 + $0.94
2500 + $0.885
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.