Low

AMP - TE CONNECTIVITY  555049-1  In-Line Adaptor, RJ12, Jack, 6 Positions, RJ12, Receptacle, 6 Positions

AMP - TE CONNECTIVITY 555049-1
Manufacturer Part No:
555049-1
Newark Part No.:
66F8137
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 555049-1 is a 6-position RJ12 jack to RJ12 jack right angle Coupler Assembly with gold-plated phosphor bronze terminals and black polyphenylene oxide housing.

 

Product Information

In Line Connector A:
RJ12
Convert From Gender:
Jack
Convert From Positions:
6Positions
In Line Connector B:
RJ12
Convert To Gender:
Receptacle
Convert To Positions:
6Positions
Connector Type:
Adaptor, In-Line
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.