TE CONNECTIVITY / AMP  5536385-5  DIN 41612 PCB CONNECTOR, PLUG, 64 WAY

TE CONNECTIVITY / AMP 5536385-5

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Contact Material: Brass
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Through Hole Right Angle
  • Gender: Plug
  • No. of Contacts: 64
  • No. of Mating Cycles: -
  • No. of Rows: 2
  • Pitch Spacing: 2.54mm
  • Product Range: -
  • Rows Loaded: a + b
  • SVHC: To Be Advised

Availability

Availability:  188


  • 188 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.60 $8.6

Buy

Price

Quantity List Price
1 - 24 $8.60
25 - 49 $8.22
50 - 99 $7.10
100 - 499 $6.90
500 - 999 $5.70
1000+ $5.12
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
34B065
536385-5

536385-5

TE CONNECTIVITY / AMP

DIN 41612 PCB CONNECTOR, PLUG, 64 WAY

0

Price for: Each 1

500+ $3.39

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought