Low

AMP - TE CONNECTIVITY  5520425-3  Modular Connector, Cat3, RJ25, Jack, 6 Contacts, 6 Positions, 1 Ports

AMP - TE CONNECTIVITY 5520425-3
Manufacturer Part No:
5520425-3
Newark Part No.:
42K7231
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 5520425-3 is a 6P6C 1-port RJ25/CAT-3 vertical Modular Jack with gold-plated phosphor bronze contacts and grey PBT housing. It is designed for direct mounting on PC boards, ease of soldering and board cleaning.
  • Solder termination
  • 150VAC Maximum voltage rating
  • 750 Mating cycles durability
  • UL94V-0 Flammability rating

 

Product Information

Connector Type:
RJ25
Product Range:
-
Gender:
Jack
No. of Contacts:
6Contacts
No. of Positions:
6Positions
No. of Ports:
1Ports
LAN Category:
Cat3
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

JACK, RJ25, PCB, 6WAY

AMP - TE CONNECTIVITY

1,951:  in stock

Price for: Each

10+ $1.50 50+ $1.35 100+ $1.29 250+ $1.16 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.