Low

AMP - TE CONNECTIVITY  5502136-1  Fiber Optic Connector, FSMA, Zinc Body

AMP - TE CONNECTIVITY 5502136-1
Technical Data Sheet (4.12MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 5502136-1 is a multimode FSMA PCB Receptacle with nickel-plated die-cast zinc alloy body. The Active Device Mount connector is designed to house TO-18, TO-46 and TO-52 devices. Mounts to PC board or through panel.

 

Product Information

Fibre Optic Connector Type:
FSMA
Fibre Type:
-
Fibre Diameter:
-
Connector Body Material:
Zinc Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Fibre Optics

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.