TE CONNECTIVITY / AMP  5499922-4  WIRE-BOARD CONNECTOR, HEADER, 20 POSITION, 2.54MM

TE CONNECTIVITY / AMP 5499922-4

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 20
  • No. of Rows: 2
  • Pitch Spacing: 2.54 mm
  • Product Range: AMP-LATCH Series
  • SVHC: To Be Advised
  • Series: AMP-LATCH 636

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/804
  •  132/810

  • CAD CadSoft_EAGLE (2.58KB) EN
  • Drawing (205.75KB) EN
  • 3D Product Image (110.60KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 11/14/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $3.76 $3.76

    Buy

    Price

    Quantity List Price
    1 - 9 $3.76
    10 - 99 $3.20
    100 - 499 $2.66
    500 - 999 $2.58
    1000 - 4999 $2.05
    5000+ $1.98
     
     
    Low

    Legislation and Environmental


    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    93K4285
    5499922-4

    5499922-4

    TE CONNECTIVITY / AMP

    Wire-To-Board Connector, Straight, AMP-LATCH Series, Through Hole, Header, 20, 2.54 mm

    Short Lead Time

    Price for: Each

    1+ $3.76 10+ $3.20 100+ $2.66 500+ $2.58 More pricing

    Buy
    More stock available week commencing 10/3/16 Contact me when back in stock

    Associated Products


    Customers Also Bought