Low

539660-1 - 

Crimp Tool, Hand, Ferrules, 7-28 AWG

539660-1 - Crimp Tool, Hand, Ferrules, 7-28 AWG

The actual product may differ from image shown

Manufacturer Part No:
539660-1
Newark Part No.:
97B2177

Product Overview

The 539660-1 from AMP - TE Connectivity is a hand crimper tool for wire ferrules. This tool is able to crimp wire ferrules with or without plastic sleeves according to DIN 46228 - part 1 and part 4. TE Connectivity 966066 and 966067 can be processed with this hand tool.
  • Side entry, ratchet
  • Overall length is 173mm
  • Wire size range from 0.08mm² to 10mm²
  • Maximum crimp length is 13mm

Footnotes

When the tool is not in use, keep handles closed to prevent objects from becoming lodged in the crimping jaws.

Warnings

Do not use for other applications than crimping pliers for ferrules this can lead to accidents and cause damage to the tool.

Product Information

:
Hand
:
Ferrules, 7-28 AWG
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2 Further stock expected to ship on Apr 30, 2018

More stock available week commencing 5/28/18
$285.64 $ 285.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $285.64
3 + $274.25
5 + $262.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.