Low

AMP - TE CONNECTIVITY  534237-5  Board-To-Board Connector, 2.54 mm, 7 Contacts, Receptacle, AMPMODU Mod IV Series, Through Hole

AMP - TE CONNECTIVITY 534237-5
Manufacturer Part No:
534237-5
Newark Part No.:
15H9463

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
7Contacts
Gender:
Receptacle
Product Range:
AMPMODU Mod IV Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Board-To-Board Connector, 2.54 mm, 7 Contacts, Receptacle, AMPMODU Mod IV Series, Through Hole

AMP - TE CONNECTIVITY

1 in stock

Price for: Each

1+ $2.01 25+ $1.94 50+ $1.82 100+ $1.52 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.