Low

532-AG10D - 

IC & Component Socket, 32 Contacts, DIP Socket, 2.54 mm, 500 Series, 15.24 mm, Beryllium Copper

532-AG10D - IC & Component Socket, 32 Contacts, DIP Socket, 2.54 mm, 500 Series, 15.24 mm, Beryllium Copper

The actual product may differ from image shown

Manufacturer Part No:
532-AG10D
Newark Part No.:
14F2709
Product Range
500 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 500 series closed frame solid insulator DIP Socket features a precision four-finger inner contact to produce the industry standard for high reliability screw machine sockets. The precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion. The socket's non-wicking closed bottom sleeve gives 100% protection against flux and solder contamination. The socket accommodates 6through 40 pins, rectangular or round leads. It has Beryllium copper inner contact for maximum mechanical and electrical performance.
  • X and Y stackable
  • 3A Contact rating
  • 10mΩ Maximum contact resistance
  • 5000MΩ at 500VDC Minimum insulation resistance

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
32Contacts
:
DIP Socket
:
2.54mm
:
500 Series
:
15.24mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$7.33 $ 7.33
Price for:
Each
Multiple: 375 Minimum: 375
Quantity Price
375 + $7.33
500 + $6.84
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.