Low

AMP - TE CONNECTIVITY  5227699-1  RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Phosphor Bronze

AMP - TE CONNECTIVITY 5227699-1
Manufacturer Part No:
5227699-1
Newark Part No.:
42K8705
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 5227699-1 is a 1-port straight BNC Coaxial Jack with silver-plated phosphor bronze contacts, nickel-plated zinc body and VALOX dielectric. The commercial grade vertical metalized connector is suitable for printed circuit board.
  • Low VSWR

 

Product Information

Connector Type:
BNC Coaxial
Connector Body Style:
Straight Jack
Coaxial Termination:
Through Hole Vertical
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
Phosphor Bronze
Contact Plating:
Silver Plated Contacts
Frequency Max:
4GHz
Connector Mounting:
PCB Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial
  • Defence, Military & Aerospace
  • Consumer Electronics
  • RF Communications

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products