Low

5227161-2 - 

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze

5227161-2 - RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze

The actual product may differ from image shown

Manufacturer Part No:
5227161-2
Newark Part No.:
16M3240
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5227161-2 is a 1-port Right Angle PCB BNC Jack with tin-plated phosphor bronze contact. The jack is made of zinc with nickel plated finish. The BNC RF connector family with bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. It comes with mounting pins, lockwasher and nut.
  • Polymethylpentene dielectric
  • Black color

Applications

RF Communications, Commercial

Product Information

:
BNC Coaxial
:
Right Angle Jack
:
Solder
:
50ohm
:
-
:
Phosphor Bronze
:
Tin Plated Contacts
:
4GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm

1,635 in stock
Add

AMP - TE CONNECTIVITY

RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze

361 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

233 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$2.85 $ 2.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.85
10 + $2.74
25 + $2.59
50 + $2.43
100 + $2.28
500 + $1.94
1000 + $1.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.