Low

52264-1 - 

Ring Tongue Terminal, M10, 3/8", PLASTI-GRIP Series, 6 AWG, 15 mm², Vinyl

52264-1 - Ring Tongue Terminal, M10, 3/8", PLASTI-GRIP Series, 6 AWG, 15 mm², Vinyl

The actual product may differ from image shown

Manufacturer Part No:
52264-1
Newark Part No.:
92F6096
Product Range
PLASTI-GRIP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

:
M10
:
3/8"
:
PLASTI-GRIP Series
:
6AWG
:
15mm²
:
Vinyl
:
Blue
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$110.00 $ 110.00
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $110.00
3 + $106.00
5 + $102.00
10 + $87.20
25 + $82.45
50 + $82.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.