Low

5225664-2 - 

RF / Coaxial Connector, N Type, Straight Jack, Crimp, 50 ohm, RG8, RG8A, RG213

5225664-2 - RF / Coaxial Connector, N Type, Straight Jack, Crimp, 50 ohm, RG8, RG8A, RG213

The actual product may differ from image shown

Manufacturer Part No:
5225664-2
Newark Part No.:
16M3236
Product Range
N Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5225664-2 is a straight N Coaxial Jack with gold-plated contacts, nickel-plated brass body and PTFE dielectric. The military grade dual crimp RF connector is suitable for RG 213 and RG 8 cable.

Applications

RF Communications

Product Information

:
N Type
:
Straight Jack
:
Crimp
:
50ohm
:
RG8, RG8A, RG213
:
-
:
Gold Plated Contacts
:
-
:
Cable Mount
:
N Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

426 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/31/18
$37.94 $ 37.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.94
5 + $36.10
10 + $34.25
25 + $32.50
50 + $30.76
100 + $29.75
250 + $28.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for an hand crimp tool which can crimp N type jack (part number 5225664-2) onto coaxial cable.
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested hand crimp tool part number is 220015-1 from TE Connectivity.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:17.266-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16M3236, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.