5225555-6 - 

RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG142, RG142A, RG142B

5225555-6 - RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG142, RG142A, RG142B

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The 5225555-6 is a straight TNC Coaxial Plug with gold-plated contact. This coaxial plug is suitable for RG142, RG142A and RG142B cable. It provides low noise levels and optimum stability and can withstand the shock and vibration often present in hostile environments. Intermateable with industry standard connectors designed to MIL-C-39012 specifications. Single crimp connectors provide reduced application time and lower applied costs. One-crimp operation tooling simultaneously terminates the inner conductor, outer braid and cable support with one controlled stroke.
  • Provides excellent performance at frequencies up to 7GHz
  • MIL type
  • Tarnish-resistant nickel finish
  • Weatherproof
  • PTFE dielectric
  • Weatherproof
  • 500VRMS Working Voltage
  • O-crimp termination



Product Information

TNC Coaxial
Straight Plug
RG142, RG142A, RG142B
Gold Plated Contacts
Cable Mount
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For


RF / Coaxial Connector, TNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58A, RG58C

76 in stock

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

768 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 7/23/18
$23.42 $ 23.42
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.42
5 + $22.28
10 + $21.14
25 + $18.99
50 + $17.91
100 + $16.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.