Low

5225395-1 - 

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG58A, RG58B, RG58C, Brass

5225395-1 - RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG58A, RG58B, RG58C, Brass

The actual product may differ from image shown

Manufacturer Part No:
5225395-1
Newark Part No.:
42K7115
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5225395-1 is a straight BNC Plug with gold-plated brass contact. This BNC plug is suitable for RG 58, RG 58A, RG 58B and RG 58C cable. It provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost. Furnished in field replaceable and twist-on styles. Accept a wide range of coaxial cables and are intermateable with industry standard connectors designed to MIL-C-39012 specifications.
  • Bayonet lock coupling for quick connect/disconnect
  • Low VSWR
  • Single crimp connectors offer one crimping operation for fast application
  • Tarnish-resistant nickel finish
  • O-crimp termination

Applications

RF Communications

Product Information

:
BNC Coaxial
:
Straight Plug
:
Crimp
:
50ohm
:
RG58, RG58A, RG58B, RG58C
:
Brass
:
Gold Plated Contacts
:
4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

966 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$9.06 $ 9.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.06
10 + $8.66
25 + $7.88
50 + $7.48
100 + $7.29
250 + $6.50
500 + $6.10
1000 + $5.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.